Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1812Y1000224KET | |
|---|---|
DigiKey Part Number  | 1812Y1000224KET-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1812Y1000224KET  | 
Description  | CAP CER 0.22UF 100V X7R 1812  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1812Y1000224KET Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.098" (2.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.22.36532 | kr.11,182.66 | 
| Unit Price without VAT: | kr.22.36532 | 
|---|---|
| Unit Price with VAT: | kr.27.95665 | 



