Upgrade
Upgrade

1812Y1000184JET | |
|---|---|
DigiKey Part Number | 1812Y1000184JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000184JET |
Description | CAP CER 0.18UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000184JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000184JET | Knowles Syfer | 0 | 1812Y2000184JET-ND | kr.25.55566 | Upgrade |
| 1812Y5000184JET | Knowles Syfer | 0 | 1812Y5000184JET-ND | kr.25.55566 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.55566 | kr.12,777.83 |
| Unit Price without VAT: | kr.25.55566 |
|---|---|
| Unit Price with VAT: | kr.31.94458 |


