1812Y1000153JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.70758
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.70758
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.70758
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.76.67812
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.37.31508
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.22.71178
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000153JET

DigiKey Part Number
1812Y1000153JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000153JET
Description
CAP CER .015UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000153JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000153JETKnowles Syfer01812Y2000153JET-NDkr.11.70758Upgrade
1812Y5000153JETKnowles Syfer01812Y5000153JET-NDkr.11.70758Upgrade
1812Y6300153JETKnowles Syfer01812Y6300153JET-NDkr.11.70758Upgrade
1812Y1000153FATKnowles Syfer01812Y1000153FAT-NDkr.76.67812Similar
1812Y1000153GATKnowles Syfer01812Y1000153GAT-NDkr.37.31508Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.70758kr.5,853.79
Manufacturers Standard Package
Unit Price without VAT:kr.11.70758
Unit Price with VAT:kr.14.63448