1812Y0630562GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.34276
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.86.71764
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.42.14248
Datasheet
5600 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630562GAT

DigiKey Part Number
1812Y0630562GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630562GAT
Description
CAP CER 5600PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630562GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0630562FATKnowles Syfer01812Y0630562FAT-NDkr.34.34276Upgrade
1812Y1000562FATKnowles Syfer01812Y1000562FAT-NDkr.86.71764Upgrade
1812Y1000562GATKnowles Syfer01812Y1000562GAT-NDkr.42.14248Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.88824kr.8,444.12
Manufacturers Standard Package
Unit Price without VAT:kr.16.88824
Unit Price with VAT:kr.21.11030