1812Y0500682GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.35.85422
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.35.85422
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.62050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.96.67778
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.46.92602
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.96.67778
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.46.92602
Datasheet
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500682GAT

DigiKey Part Number
1812Y0500682GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500682GAT
Description
CAP CER 6800PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500682GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500682FATKnowles Syfer01812Y0500682FAT-NDkr.35.85422Upgrade
1812Y0630682FATKnowles Syfer01812Y0630682FAT-NDkr.35.85422Upgrade
1812Y0630682GATKnowles Syfer01812Y0630682GAT-NDkr.17.62050Upgrade
1812Y1000682FATKnowles Syfer01812Y1000682FAT-NDkr.96.67778Upgrade
1812Y1000682GATKnowles Syfer01812Y1000682GAT-NDkr.46.92602Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.62050kr.8,810.25
Manufacturers Standard Package
Unit Price without VAT:kr.17.62050
Unit Price with VAT:kr.22.02563