Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0500472GAT | |
|---|---|
DigiKey Part Number | 1812Y0500472GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500472GAT |
Description | CAP CER 4700PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500472GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500472FAT | Knowles Syfer | 0 | 1812Y0500472FAT-ND | kr.32.60802 | Upgrade |
| 1812Y0630472FAT | Knowles Syfer | 0 | 1812Y0630472FAT-ND | kr.32.60802 | Upgrade |
| 1812Y0630472GAT | Knowles Syfer | 0 | 1812Y0630472GAT-ND | kr.16.04794 | Upgrade |
| 1812Y1000472FAT | Knowles Syfer | 0 | 1812Y1000472FAT-ND | kr.117.95912 | Upgrade |
| 1812Y1000472GAT | Knowles Syfer | 0 | 1812Y1000472GAT-ND | kr.57.13734 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.04794 | kr.8,023.97 |
| Unit Price without VAT: | kr.16.04794 |
|---|---|
| Unit Price with VAT: | kr.20.05993 |


