1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 2,00mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

1210Y2500224KST

DigiKey Part Number
1608-1210Y2500224KSTTR-ND - Tape & Reel (TR)
1608-1210Y2500224KSTCT-ND - Cut Tape (CT)
1608-1210Y2500224KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y2500224KST
Description
CAP CER AUTOMOTIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500224KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.6.54700kr.65.47
50kr.5.22500kr.261.25
100kr.4.81600kr.481.60
500kr.4.12544kr.2,062.72
1.000kr.3.91174kr.3,911.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.73591kr.7,471.82
4.000kr.3.59106kr.14,364.24
6.000kr.3.51850kr.21,111.00
10.000kr.3.43806kr.34,380.60
14.000kr.3.39105kr.47,474.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500