Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812J5000102KAT | |
|---|---|
DigiKey Part Number | 1812J5000102KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000102KAT |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000102KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000102FAT | Knowles Syfer | 0 | 1812J5000102FAT-ND | kr.42.23556 | Upgrade |
| 1812J5000102GAT | Knowles Syfer | 0 | 1812J5000102GAT-ND | kr.20.70922 | Upgrade |
| 1812J5000102JAT | Knowles Syfer | 0 | 1812J5000102JAT-ND | kr.12.68076 | Upgrade |
| 1812J6300102FAT | Knowles Syfer | 0 | 1812J6300102FAT-ND | kr.97.56752 | Upgrade |
| 1812J6300102GAT | Knowles Syfer | 0 | 1812J6300102GAT-ND | kr.47.35334 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.01328 | kr.6,006.64 |
| Unit Price without VAT: | kr.12.01328 |
|---|---|
| Unit Price with VAT: | kr.15.01660 |



