Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2500332GCT | |
|---|---|
DigiKey Part Number | 1812J2500332GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500332GCT |
Description | CAP CER 3300PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500332GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500332FCT | Knowles Syfer | 0 | 1812J2500332FCT-ND | kr.18.72672 | Upgrade |
| 1812J5000332FCT | Knowles Syfer | 0 | 1812J5000332FCT-ND | kr.18.72672 | Upgrade |
| 1812J5000332GCT | Knowles Syfer | 0 | 1812J5000332GCT-ND | kr.9.29570 | Upgrade |
| 1812J6300332FCT | Knowles Syfer | 0 | 1812J6300332FCT-ND | kr.18.45790 | Upgrade |
| 1812J6300332GCT | Knowles Syfer | 0 | 1812J6300332GCT-ND | kr.9.16574 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.29570 | kr.4,647.85 |
| Unit Price without VAT: | kr.9.29570 |
|---|---|
| Unit Price with VAT: | kr.11.61963 |


