
1812J2500332FAT | |
|---|---|
DigiKey Part Number | 1608-1812J2500332FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500332FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.55.48032 | kr.27,740.16 |
| Unit Price without VAT: | kr.55.48032 |
|---|---|
| Unit Price with VAT: | kr.69.35040 |

