1812J2500224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.25.67536
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.25.65912
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Direct


KEMET
In Stock: 1.674
Unit Price: kr.9.64000
Datasheet
0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500224JXT

DigiKey Part Number
1812J2500224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500224JXT
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500224JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J5000224JXTKnowles Syfer01812J5000224JXT-NDkr.8.78902Upgrade
1812J2500224JDTKnowles Syfer01812J2500224JDT-NDkr.25.67536Parametric Equivalent
1812Y2500224JDTKnowles Syfer01812Y2500224JDT-NDkr.25.65912Parametric Equivalent
1812Y2500224JXTKnowles Syfer01812Y2500224JXT-NDkr.8.78902Parametric Equivalent
C1812C224JARACTUKEMET1.674399-C1812C224JARACTUCT-NDkr.9.64000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628