1812J2000332FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.55.48032
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.111.03952
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.111.24482
Datasheet
3300 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000332FAT

DigiKey Part Number
1812J2000332FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000332FAT
Description
CAP CER 3300PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000332FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J5000332FATKnowles Syfer01812J5000332FAT-NDkr.55.48032Upgrade
1812J6300332FATKnowles Syfer01812J6300332FAT-NDkr.111.03952Upgrade
1812Y2000332FATKnowles Syfer01812Y2000332FAT-NDkr.111.24482Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.55.48032kr.27,740.16
Manufacturers Standard Package
Unit Price without VAT:kr.55.48032
Unit Price with VAT:kr.69.35040