1812J1000562JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.46.44316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.74184
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.48.18628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.23.58404
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.42148
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.48.18628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.23.58404
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.42148
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.108.77728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.52.73460
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.99532
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87362
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87362
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87362
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000562JFT

DigiKey Part Number
1812J1000562JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000562JFT
Description
CAP CER 5600PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000562JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1000562FFTKnowles Syfer01812J1000562FFT-NDkr.46.44316Upgrade
1812J1000562GFTKnowles Syfer01812J1000562GFT-NDkr.22.74184Upgrade
1812J2000562FFTKnowles Syfer01812J2000562FFT-NDkr.48.18628Upgrade
1812J2000562GFTKnowles Syfer01812J2000562GFT-NDkr.23.58404Upgrade
1812J2000562JFTKnowles Syfer01812J2000562JFT-NDkr.14.42148Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.91212kr.6,956.06
Manufacturers Standard Package
Unit Price without VAT:kr.13.91212
Unit Price with VAT:kr.17.39015