Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0630474MDT | |
|---|---|
DigiKey Part Number | 1812J0630474MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630474MDT |
Description | CAP CER 0.47UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630474MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630474JDT | Knowles Syfer | 0 | 1812J0630474JDT-ND | kr.21.93108 | Upgrade |
| 1812J0630474KDT | Knowles Syfer | 0 | 1812J0630474KDT-ND | kr.18.61234 | Upgrade |
| 1812J1000474JDT | Knowles Syfer | 0 | 1812J1000474JDT-ND | kr.29.79712 | Upgrade |
| 1812J1000474KDT | Knowles Syfer | 0 | 1812J1000474KDT-ND | kr.25.26148 | Upgrade |
| 1812J1000474MDT | Knowles Syfer | 0 | 1812J1000474MDT-ND | kr.24.46936 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.03248 | kr.9,016.24 |
| Unit Price without VAT: | kr.18.03248 |
|---|---|
| Unit Price with VAT: | kr.22.54060 |


