1812J0630472JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.40.44426
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.84294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.40.44426
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.84294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.15708
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.85452
Datasheet
4700 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630472JAT

DigiKey Part Number
1812J0630472JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630472JAT
Description
CAP CER 4700PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630472JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J0630472FATKnowles Syfer01812J0630472FAT-NDkr.40.44426Upgrade
1812J0630472GATKnowles Syfer01812J0630472GAT-NDkr.19.84294Upgrade
1812J1000472FATKnowles Syfer01812J1000472FAT-NDkr.40.44426Upgrade
1812J1000472GATKnowles Syfer01812J1000472GAT-NDkr.19.84294Upgrade
1812J1000472JATKnowles Syfer01812J1000472JAT-NDkr.12.15708Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.15708kr.6,078.54
Manufacturers Standard Package
Unit Price without VAT:kr.12.15708
Unit Price with VAT:kr.15.19635