Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1812J0630393JCT | |
|---|---|
DigiKey Part Number | 1812J0630393JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630393JCT |
Description | CAP CER 0.039UF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630393JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630393FCT | Knowles Syfer | 0 | 1812J0630393FCT-ND | kr.68.62214 | Upgrade |
| 1812J0630393GCT | Knowles Syfer | 0 | 1812J0630393GCT-ND | kr.33.43842 | Upgrade |
| 1812J1000393FCT | Knowles Syfer | 0 | 1812J1000393FCT-ND | kr.101.22722 | Upgrade |
| 1812J1000393GCT | Knowles Syfer | 0 | 1812J1000393GCT-ND | kr.49.11116 | Upgrade |
| 1812J1000393JCT | Knowles Syfer | 0 | 1812J1000393JCT-ND | kr.29.81588 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.37346 | kr.10,186.73 |
| Unit Price without VAT: | kr.20.37346 |
|---|---|
| Unit Price with VAT: | kr.25.46683 |



