Upgrade
Upgrade
Parametric Equivalent

1812J0630333JAT | |
|---|---|
DigiKey Part Number | 1812J0630333JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630333JAT |
Description | CAP CER 0.033UF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630333JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630333FAT | Knowles Syfer | 0 | 1812J0630333FAT-ND | kr.106.11600 | Upgrade |
| 1812J0630333GAT | Knowles Syfer | 0 | 1812J0630333GAT-ND | kr.51.45810 | Upgrade |
| 1812Y0630333JAT | Knowles Syfer | 0 | 1812Y0630333JAT-ND | kr.31.20776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.22728 | kr.15,613.64 |
| Unit Price without VAT: | kr.31.22728 |
|---|---|
| Unit Price with VAT: | kr.39.03410 |



