Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

1812J0630153JXT | |
|---|---|
DigiKey Part Number | 1812J0630153JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630153JXT |
Description | CAP CER 0.015UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630153JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1000153JXT | Knowles Syfer | 0 | 1812J1000153JXT-ND | kr.8.78902 | Upgrade |
| 1812J0630153FCT | Knowles Syfer | 0 | 1812J0630153FCT-ND | kr.23.26742 | Similar |
| 1812J0630153GCT | Knowles Syfer | 0 | 1812J0630153GCT-ND | kr.11.51014 | Similar |
| 1812J0630153JCT | Knowles Syfer | 0 | 1812J0630153JCT-ND | kr.8.78902 | Similar |
| 1812J1000153FCT | Knowles Syfer | 0 | 1812J1000153FCT-ND | kr.23.26742 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78902 | kr.4,394.51 |
| Unit Price without VAT: | kr.8.78902 |
|---|---|
| Unit Price with VAT: | kr.10.98628 |





