Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1812J0500473JXT | |
|---|---|
DigiKey Part Number | 1812J0500473JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500473JXT |
Description | CAP CER 0.047UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500473JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630473JXT | Knowles Syfer | 0 | 1812J0630473JXT-ND | kr.8.78902 | Upgrade |
| 1812J1000473JXT | Knowles Syfer | 0 | 1812J1000473JXT-ND | kr.8.78902 | Upgrade |
| 1812J2000473JXT | Knowles Syfer | 0 | 1812J2000473JXT-ND | kr.8.78902 | Upgrade |
| 1812J0500473FCT | Knowles Syfer | 0 | 1812J0500473FCT-ND | kr.80.51330 | Similar |
| 1812J0500473GCT | Knowles Syfer | 0 | 1812J0500473GCT-ND | kr.39.15952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78902 | kr.4,394.51 |
| Unit Price without VAT: | kr.8.78902 |
|---|---|
| Unit Price with VAT: | kr.10.98628 |



