Similar
Similar
Similar
Similar
Similar

1812J0500223GFT | |
|---|---|
DigiKey Part Number | 1812J0500223GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500223GFT |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500223GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500223FFT | Knowles Syfer | 0 | 1812J0500223FFT-ND | kr.68.82324 | Similar |
| 1812J0630223FFT | Knowles Syfer | 0 | 1812J0630223FFT-ND | kr.68.82324 | Similar |
| 1812J0630223GFT | Knowles Syfer | 0 | 1812J0630223GFT-ND | kr.33.53466 | Similar |
| 1812J1000223FFT | Knowles Syfer | 0 | 1812J1000223FFT-ND | kr.82.46716 | Similar |
| 1812J1000223GFT | Knowles Syfer | 0 | 1812J1000223GFT-ND | kr.40.09962 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.53466 | kr.16,767.33 |
| Unit Price without VAT: | kr.33.53466 |
|---|---|
| Unit Price with VAT: | kr.41.91833 |


