Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0500105KDT | |
|---|---|
DigiKey Part Number | 1812J0500105KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500105KDT |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500105KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500105JDT | Knowles Syfer | 0 | 1812J0500105JDT-ND | kr.37.06782 | Upgrade |
| 1812J0630105JDT | Knowles Syfer | 0 | 1812J0630105JDT-ND | kr.37.06782 | Upgrade |
| 1812J0630105KDT | Knowles Syfer | 0 | 1812J0630105KDT-ND | kr.31.40442 | Upgrade |
| 1812J1000105JDT | Knowles Syfer | 0 | 1812J1000105JDT-ND | kr.53.78058 | Upgrade |
| 1812J1000105KDT | Knowles Syfer | 0 | 1812J1000105KDT-ND | kr.45.51384 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.40442 | kr.15,702.21 |
| Unit Price without VAT: | kr.31.40442 |
|---|---|
| Unit Price with VAT: | kr.39.25553 |


