2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2211 (5728 Metric) 2,54mm Tan

1808YA250102KSTSYX

DigiKey Part Number
1608-1808YA250102KSTSYXTR-ND - Tape & Reel (TR)
1608-1808YA250102KSTSYXCT-ND - Cut Tape (CT)
1608-1808YA250102KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808YA250102KSTSYX
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
10kr.7.31500kr.73.15
50kr.5.87000kr.293.50
100kr.5.42400kr.542.40
500kr.4.97088kr.2,485.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.84047kr.5,760.70
3.000kr.3.78878kr.11,366.34
4.500kr.3.71314kr.16,709.13
7.500kr.3.69850kr.27,738.75
10.500kr.3.62739kr.38,087.60
15.000kr.3.61884kr.54,282.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500