Parametric Equivalent
Parametric Equivalent

1808YA250101KJTUYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250101KJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250101KJTUYX |
Description | CAP CER 100PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250101KJTSYX | Knowles Syfer | 0 | 1608-1808YA250101KJTSYXTR-ND | kr.3.82598 | Parametric Equivalent |
| 1808YA250101KSTUYX | Knowles Syfer | 1.490 | 1608-1808YA250101KSTUYXCT-ND | kr.11.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.70489 | kr.5,557.34 |
| Unit Price without VAT: | kr.3.70489 |
|---|---|
| Unit Price with VAT: | kr.4.63111 |


