1808Y6300122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.28085
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.56775
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42833
Datasheet
1200 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y6300122JXT

DigiKey Part Number
1808Y6300122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y6300122JXT
Description
CAP CER 1200PF 630V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y6300122JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y6300122FCTKnowles Syfer01808Y6300122FCT-NDkr.11.28085Similar
1808Y6300122GCTKnowles Syfer01808Y6300122GCT-NDkr.5.56775Similar
1808Y6300122JCTKnowles Syfer01808Y6300122JCT-NDkr.3.42833Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.49013kr.5,235.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49013
Unit Price with VAT:kr.4.36266