1808Y6300102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.53909
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.69303
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.50374
Datasheet
1000 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y6300102JXT

DigiKey Part Number
1808Y6300102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y6300102JXT
Description
CAP CER 1000PF 630V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y6300102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y6300102FCTKnowles Syfer01808Y6300102FCT-NDkr.11.53909Similar
1808Y6300102GCTKnowles Syfer01808Y6300102GCT-NDkr.5.69303Similar
1808Y6300102JCTKnowles Syfer01808Y6300102JCT-NDkr.3.50374Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.47377kr.5,210.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.47377
Unit Price with VAT:kr.4.34221