1808Y1000681JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27949
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27949
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27949
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.44.46863
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.56344
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.08787
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.44.46863
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.56344
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.08787
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.44.46863
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.56344
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.08787
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.44.46863
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.56344
Datasheet
680 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000681JDT

DigiKey Part Number
1808Y1000681JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000681JDT
Description
CAP CER 680PF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000681JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2000681JDTKnowles Syfer01808Y2000681JDT-NDkr.5.27949Upgrade
1808Y2500681JDTKnowles Syfer01808Y2500681JDT-NDkr.5.27949Upgrade
1808Y5000681JDTKnowles Syfer01808Y5000681JDT-NDkr.5.27949Upgrade
1808Y1000681FFTKnowles Syfer01808Y1000681FFT-NDkr.44.46863Similar
1808Y1000681GFTKnowles Syfer01808Y1000681GFT-NDkr.21.56344Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.27949kr.7,919.23
Manufacturers Standard Package
Unit Price without VAT:kr.5.27949
Unit Price with VAT:kr.6.59936