1808Y1000103KCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.39.33444
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.19.10123
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.60529
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84199
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73677
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84199
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73677
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84199
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73677
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84199
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73677
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84199
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73677
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.53770
Datasheet
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000103KCT

DigiKey Part Number
1808Y1000103KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000103KCT
Description
CAP CER 10000PF 100V C0G 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000103KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.98441kr.16,476.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.98441
Unit Price with VAT:kr.13.73051