Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0500223JCT | |
|---|---|
DigiKey Part Number | 1808Y0500223JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0500223JCT |
Description | CAP CER 0.022UF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0500223JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.00999 | kr.15,014.99 |
| Unit Price without VAT: | kr.10.00999 |
|---|---|
| Unit Price with VAT: | kr.12.51249 |


