MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808JA250681JCTSPU | |
|---|---|
DigiKey Part Number | 1808JA250681JCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250681JCTSPU |
Description | CAP CER 680PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250681JCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250681JGTU2X | Knowles Syfer | 0 | 1608-1808JA250681JGTU2XTR-ND | kr.4.01165 | MFR Recommended |
| 1808JA250681FCTSPU | Knowles Syfer | 0 | 1808JA250681FCTSPU-ND | kr.47.64814 | Similar |
| 1808JA250681GCTSPU | Knowles Syfer | 0 | 1808JA250681GCTSPU-ND | kr.23.08855 | Similar |
| 1808JA250681JXTSPU | Knowles Syfer | 0 | 1808JA250681JXTSPU-ND | kr.6.06180 | Similar |
| 1808JA250681JXTSY2 | Knowles Syfer | 0 | 1808JA250681JXTSY2-ND | kr.8.04812 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.00358 | kr.21,005.37 |
| Unit Price without VAT: | kr.14.00358 |
|---|---|
| Unit Price with VAT: | kr.17.50448 |



