
1808JA250470KGTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250470KGTSYXTR-ND - Tape & Reel (TR) 1608-1808JA250470KGTSYXCT-ND - Cut Tape (CT) 1608-1808JA250470KGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250470KGTSYX |
Description | CAP CER 47PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.30200 | kr.53.02 |
| 50 | kr.4.18080 | kr.209.04 |
| 100 | kr.3.83580 | kr.383.58 |
| 500 | kr.3.53228 | kr.1,766.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.85795 | kr.4,286.93 |
| 3.000 | kr.2.78451 | kr.8,353.53 |
| 4.500 | kr.2.75431 | kr.12,394.39 |
| 7.500 | kr.2.70974 | kr.20,323.05 |
| 10.500 | kr.2.66674 | kr.28,000.77 |
| 15.000 | kr.2.62536 | kr.39,380.40 |
| 18.000 | kr.2.60575 | kr.46,903.50 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

