
1808JA250102JGTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250102JGTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250102JGTS2XCT-ND - Cut Tape (CT) 1608-1808JA250102JGTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102JGTS2X |
Description | CAP CER 1000PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.97700 | kr.89.77 |
| 50 | kr.7.26180 | kr.363.09 |
| 100 | kr.6.73240 | kr.673.24 |
| 500 | kr.5.83736 | kr.2,918.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.42163 | kr.8,132.45 |
| 3.000 | kr.5.21803 | kr.15,654.09 |
| 4.500 | kr.5.11601 | kr.23,022.05 |
| 7.500 | kr.5.00294 | kr.37,522.05 |
| 10.500 | kr.4.93681 | kr.51,836.51 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

