1808J6K00101KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.63567
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.78404
Datasheet
100 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J6K00101KXT

DigiKey Part Number
1808J6K00101KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J6K00101KXT
Description
CAP CER 100PF 6KV X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J6K00101KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J6K00101JXTKnowles Syfer01808J6K00101JXT-NDkr.5.63567Upgrade
1808Y6K00101KXTKnowles Syfer01808Y6K00101KXT-NDkr.4.78404Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.79207kr.7,188.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.79207
Unit Price with VAT:kr.5.99009