1808J5000272JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.44117
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.64539
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.47377
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27283
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.25981
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.51464
Datasheet
2700 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000272JXT

DigiKey Part Number
1808J5000272JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000272JXT
Description
CAP CER 2700PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000272JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J6300272JXTKnowles Syfer01808J6300272JXT-NDkr.2.98821Upgrade
1808J5000272FCTKnowles Syfer01808J5000272FCT-NDkr.11.44117Similar
1808J5000272GCTKnowles Syfer01808J5000272GCT-NDkr.5.64539Similar
1808J5000272JCTKnowles Syfer01808J5000272JCT-NDkr.3.47377Similar
1808J5000272JDTKnowles Syfer01808J5000272JDT-NDkr.7.27283Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.98821kr.4,482.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.98821
Unit Price with VAT:kr.3.73526