Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

1808J4K00101JXT | |
|---|---|
DigiKey Part Number | 1808J4K00101JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J4K00101JXT |
Description | CAP CER 100PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J4K00101JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5K00101JXT | Knowles Syfer | 0 | 1808J5K00101JXT-ND | kr.5.32197 | Upgrade |
| 1808J6K00101JXT | Knowles Syfer | 0 | 1808J6K00101JXT-ND | kr.5.63567 | Upgrade |
| 1808J4K00101FCT | Knowles Syfer | 0 | 1808J4K00101FCT-ND | kr.12.71398 | Similar |
| 1808J4K00101GCT | Knowles Syfer | 0 | 1808J4K00101GCT-ND | kr.6.26287 | Similar |
| 1808J4K00101JCT | Knowles Syfer | 0 | 1808J4K00101JCT-ND | kr.3.85033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.32197 | kr.7,982.96 |
| Unit Price without VAT: | kr.5.32197 |
|---|---|
| Unit Price with VAT: | kr.6.65246 |


