Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J1000123JCT | |
|---|---|
DigiKey Part Number | 1808J1000123JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1000123JCT |
Description | CAP CER 0.012UF 100V C0G 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1000123JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1000123FCT | Knowles Syfer | 0 | 1808J1000123FCT-ND | kr.49.52542 | Similar |
| 1808J1000123GCT | Knowles Syfer | 0 | 1808J1000123GCT-ND | kr.23.98891 | Similar |
| 1808J1000123JXT | Knowles Syfer | 0 | 1808J1000123JXT-ND | kr.2.98821 | Similar |
| 1808J2000123JXT | Knowles Syfer | 0 | 1808J2000123JXT-ND | kr.2.98821 | Similar |
| 1808J2500123JXT | Knowles Syfer | 0 | 1808J2500123JXT-ND | kr.2.98821 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.54481 | kr.21,817.22 |
| Unit Price without VAT: | kr.14.54481 |
|---|---|
| Unit Price with VAT: | kr.18.18101 |


