Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

| 1808J0500272GCT | |
|---|---|
| DigiKey Part Number | 1808J0500272GCT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1808J0500272GCT | 
| Description | CAP CER 2700PF 50V C0G/NP0 1808 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1808J0500272GCT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1808 (4520 Metric) | |
| Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.4.24286 | kr.6,364.29 | 
| Unit Price without VAT: | kr.4.24286 | 
|---|---|
| Unit Price with VAT: | kr.5.30358 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark