Similar
Similar
Similar
Parametric Equivalent

1808J0500223GCT | |
|---|---|
DigiKey Part Number | 1808J0500223GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500223GCT |
Description | CAP CER 0.022UF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500223GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500223FCT | Knowles Syfer | 0 | 1808J0500223FCT-ND | kr.37.15202 | Similar |
| 1808J0630223FCT | Knowles Syfer | 0 | 1808J0630223FCT-ND | kr.37.15202 | Similar |
| 1808J0630223GCT | Knowles Syfer | 0 | 1808J0630223GCT-ND | kr.18.05002 | Similar |
| 1808Y0500223GCT | Knowles Syfer | 0 | 1808Y0500223GCT-ND | kr.18.03920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.18.05002 | kr.27,075.03 |
| Unit Price without VAT: | kr.18.05002 |
|---|---|
| Unit Price with VAT: | kr.22.56253 |


