
1806J0500204MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1806J0500204MXTE01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1806J0500204MXTE01 |
Description | CAP FEEDTHRU 0.2UF 20% 50V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Feed Through Capacitor 50V 300 mA 1806 (4516 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.69257 | kr.19,231.42 |
| Unit Price without VAT: | kr.7.69257 |
|---|---|
| Unit Price with VAT: | kr.9.61571 |



