Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

1210Y6300471KCT | |
|---|---|
DigiKey Part Number | 1210Y6300471KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300471KCT |
Description | CAP CER 470PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300471KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300471FCT | Knowles Syfer | 0 | 1210Y6300471FCT-ND | kr.10.66699 | Upgrade |
| 1210Y6300471GCT | Knowles Syfer | 0 | 1210Y6300471GCT-ND | kr.5.68388 | Upgrade |
| 1210Y6300471JCT | Knowles Syfer | 0 | 1210Y6300471JCT-ND | kr.3.19020 | Upgrade |
| 1210Y6300471JXT | Knowles Syfer | 0 | 1210Y6300471JXT-ND | kr.3.91635 | Similar |
| 1210Y6300471KXT | Knowles Syfer | 0 | 1210Y6300471KXT-ND | kr.3.06676 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02523 | kr.6,050.46 |
| Unit Price without VAT: | kr.3.02523 |
|---|---|
| Unit Price with VAT: | kr.3.78154 |


