Upgrade
Upgrade

1210Y6300333MXT | |
|---|---|
DigiKey Part Number | 1210Y6300333MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300333MXT |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300333MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300333JXT | Knowles Syfer | 0 | 1210Y6300333JXT-ND | kr.3.97946 | Upgrade |
| 1210Y6300333KXT | Knowles Syfer | 0 | 1210Y6300333KXT-ND | kr.3.11633 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.08479 | kr.6,169.58 |
| Unit Price without VAT: | kr.3.08479 |
|---|---|
| Unit Price with VAT: | kr.3.85599 |


