1210Y6300273KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.17773
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.04429

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.48551
Datasheet
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300273KXR

DigiKey Part Number
1210Y6300273KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300273KXR
Description
CAP CER 0.027UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300273KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300273KETKnowles Syfer01210Y6300273KET-NDkr.6.17773Parametric Equivalent
1210Y6300273KSTKnowles Syfer01608-1210Y6300273KSTTR-NDkr.4.04429Parametric Equivalent
1210Y6300273KXTKnowles Syfer01210Y6300273KXT-NDkr.3.48551Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.23466kr.25,877.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.23466
Unit Price with VAT:kr.4.04333