Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210Y6300271JCT | |
|---|---|
DigiKey Part Number | 1210Y6300271JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300271JCT |
Description | CAP CER 270PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300271JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300271FCT | Knowles Syfer | 0 | 1210Y6300271FCT-ND | kr.9.64898 | Upgrade |
| 1210Y6300271GCT | Knowles Syfer | 0 | 1210Y6300271GCT-ND | kr.5.14846 | Upgrade |
| 1210Y6300271JAT | Knowles Syfer | 0 | 1210Y6300271JAT-ND | kr.15.15593 | Parametric Equivalent |
| 1210Y6300271JCR | Knowles Syfer | 0 | 1210Y6300271JCR-ND | kr.2.67397 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.89409 | kr.5,788.18 |
| Unit Price without VAT: | kr.2.89409 |
|---|---|
| Unit Price with VAT: | kr.3.61761 |


