Parametric Equivalent
Parametric Equivalent

1210Y6300103JXT | |
|---|---|
DigiKey Part Number | 1210Y6300103JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300103JXT |
Description | CAP CER 10000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300103JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300103JET | Knowles Syfer | 0 | 1210Y6300103JET-ND | kr.8.70672 | Parametric Equivalent |
| 1210Y6300103JST | Knowles Syfer | 0 | 1608-1210Y6300103JSTTR-ND | kr.3.22979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.52461 | kr.9,049.22 |
| Unit Price without VAT: | kr.4.52461 |
|---|---|
| Unit Price with VAT: | kr.5.65576 |



