Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1210Y5000561JET | |
|---|---|
DigiKey Part Number | 1210Y5000561JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000561JET |
Description | CAP CER 560PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000561JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300561JET | Knowles Syfer | 0 | 1210Y6300561JET-ND | kr.4.58452 | Upgrade |
| 1210Y5000561FAT | Knowles Syfer | 0 | 1210Y5000561FAT-ND | kr.42.41112 | Similar |
| 1210Y5000561GAT | Knowles Syfer | 0 | 1210Y5000561GAT-ND | kr.22.26684 | Similar |
| 1210Y5000561JAT | Knowles Syfer | 0 | 1210Y5000561JAT-ND | kr.12.29957 | Similar |
| 1210Y6300561FAT | Knowles Syfer | 0 | 1210Y6300561FAT-ND | kr.42.41112 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.28083 | kr.8,561.66 |
| Unit Price without VAT: | kr.4.28083 |
|---|---|
| Unit Price with VAT: | kr.5.35104 |


