1210Y5000471GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.70588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.70588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.81666
Datasheet
470 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000471GAT

DigiKey Part Number
1210Y5000471GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000471GAT
Description
CAP CER 470PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000471GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000471FATKnowles Syfer01210Y5000471FAT-NDkr.37.70588Upgrade
1210Y6300471FATKnowles Syfer01210Y6300471FAT-NDkr.37.70588Upgrade
1210Y6300471GATKnowles Syfer01210Y6300471GAT-NDkr.19.81666Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.81666kr.39,633.32
Manufacturers Standard Package
Unit Price without VAT:kr.19.81666
Unit Price with VAT:kr.24.77083