1210Y5000393MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.06310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73509
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.37276
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42281
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.38873
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.94506
Datasheet
0.039 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000393MXT

DigiKey Part Number
1210Y5000393MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000393MXT
Description
CAP CER 0.039UF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000393MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000393JXTKnowles Syfer01210Y5000393JXT-NDkr.6.06310Upgrade
1210Y5000393KXTKnowles Syfer01210Y5000393KXT-NDkr.4.73509Upgrade
1210Y6300393JXTKnowles Syfer01210Y6300393JXT-NDkr.4.37276Upgrade
1210Y6300393KXTKnowles Syfer01210Y6300393KXT-NDkr.3.42281Upgrade
1210Y6300393MXTKnowles Syfer01210Y6300393MXT-NDkr.3.38873Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.68758kr.9,375.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.68758
Unit Price with VAT:kr.5.85948