1210Y5000332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.41.95752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.03264
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.84760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07668
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.14.31648
Datasheet
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000332JCT

DigiKey Part Number
1210Y5000332JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000332JCT
Description
CAP CER 3300PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000332JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000332FCTKnowles Syfer01210Y5000332FCT-NDkr.41.95752Upgrade
1210Y5000332GCTKnowles Syfer01210Y5000332GCT-NDkr.22.03264Upgrade
1210Y5000332JXTKnowles Syfer01210Y5000332JXT-NDkr.4.84760Similar
1210Y6300332JXTKnowles Syfer01210Y6300332JXT-NDkr.3.07668Similar
1210Y5000332JATKnowles Syfer01210Y5000332JAT-NDkr.14.31648Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.16985kr.24,339.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.16985
Unit Price with VAT:kr.15.21231