1210Y5000181JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.38.77931
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.37762
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.38.77931
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.37762
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.26482
Datasheet
180 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000181JAT

DigiKey Part Number
1210Y5000181JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000181JAT
Description
CAP CER 180PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000181JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000181FATKnowles Syfer01210Y5000181FAT-NDkr.38.77931Upgrade
1210Y5000181GATKnowles Syfer01210Y5000181GAT-NDkr.20.37762Upgrade
1210Y6300181FATKnowles Syfer01210Y6300181FAT-NDkr.38.77931Upgrade
1210Y6300181GATKnowles Syfer01210Y6300181GAT-NDkr.20.37762Upgrade
1210Y6300181JATKnowles Syfer01210Y6300181JAT-NDkr.11.26482Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.26482kr.22,529.64
Manufacturers Standard Package
Unit Price without VAT:kr.11.26482
Unit Price with VAT:kr.14.08103