0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000104KXT

DigiKey Part Number
1608-1108-2-ND - Tape & Reel (TR)
1608-1108-1-ND - Cut Tape (CT)
1608-1108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y5000104KXT
Description
CAP CER 0.1UF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.22000kr.62.20
50kr.4.94140kr.247.07
100kr.4.54580kr.454.58
500kr.3.87830kr.1,939.15
1.000kr.3.67175kr.3,671.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.50168kr.7,003.36
4.000kr.3.36163kr.13,446.52
6.000kr.3.29146kr.19,748.76
10.000kr.3.21369kr.32,136.90
14.000kr.3.16822kr.44,355.08
20.000kr.3.12446kr.62,489.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250