
1210Y5000104KXT | |
---|---|
DigiKey Part Number | 1608-1108-2-ND - Tape & Reel (TR) 1608-1108-1-ND - Cut Tape (CT) 1608-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000104KXT |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000104KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
10 | kr.5.24200 | kr.52.42 |
50 | kr.4.34300 | kr.217.15 |
100 | kr.3.96480 | kr.396.48 |
500 | kr.3.38906 | kr.1,694.53 |
1.000 | kr.3.20371 | kr.3,203.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.05111 | kr.6,102.22 |
4.000 | kr.2.92093 | kr.11,683.72 |
6.000 | kr.2.82854 | kr.16,971.24 |
10.000 | kr.2.73526 | kr.27,352.60 |
14.000 | kr.2.72874 | kr.38,202.36 |
20.000 | kr.2.71270 | kr.54,254.00 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |